Add To Favorites
Photo Not Available
ACC08A14S-6S-563 6 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.80000 $17.80
5 15.41000 $77.05
10 13.25000 $132.50
25 11.76440 $294.11
50 11.04080 $552.04
100 10.10070 $1,010.07
250 9.57824 $2,394.56
500 9.34606 $4,673.03
1,000 9.11385 $9,113.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC08A14S-6S-563-ND
Copy   AIACC08A14S-6S-563-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC08A14S-6S-563

Copy   ACC08A14S-6S-563
Description ER 6C 6#16S SKT PLUG RTANG
Copy   ER 6C 6#16S SKT PLUG RTANG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp

Copy   6 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.438" (11.12mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC08A14S-6S-563

03:52:44 12/11/2018