Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC08A14S-6S-025-ND
Quantity Available Supplier Direct Ship : 1,783
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC08A14S-6S-025

Description ER 6C 6#16S SKT PLUG RTANG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp

Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Features Cable Clamp, Coupling Nut
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC08A14S-6S-025

19:45:21 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.65000 $21.65
5 18.74400 $93.72
10 16.11900 $161.19
25 14.31080 $357.77
50 13.43100 $671.55
100 12.28610 $1,228.61
250 11.65064 $2,912.66
500 11.36822 $5,684.11
1,000 11.08577 $11,085.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback