Add To Favorites
Photo Not Available
ACC06F20-27P-025 14 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.38000 $89.38
5 83.82400 $419.12
10 72.24700 $722.47
25 68.07880 $1,701.97
50 64.37360 $3,218.68
100 62.05810 $6,205.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC06F20-27P-025-ND
Copy   AIACC06F20-27P-025-ND
Quantity Available Supplier Direct Ship : 45
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC06F20-27P-025

Copy   ACC06F20-27P-025
Description AC 14C 14#16 PIN PLUG
Copy   AC 14C 14#16 PIN PLUG
Detailed Description

14 Position Circular Connector Plug, Male Pins Crimp

Copy   14 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC06F20-27P-025

13:20:35 10/20/2018