Photo Not Available
ACC06E32-5R-025 2 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACC06E32-5R-025-ND
Copy   AIACC06E32-5R-025-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC06E32-5R-025

Copy   ACC06E32-5R-025
Description AC 2C 2#0 SKT RADSOK PLUG
Copy   AC 2C 2#0 SKT RADSOK PLUG
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp

Copy   2 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Amphe-Power® 5015, Radsok®
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 32-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC06E-32-5R(025)
AACC06E-32-5R(025)-ND
ACC06E-32-5R(025)
AIACC06E32-5R-025

09:08:34 1/19/2019