Add To Favorites
Photo Not Available
ACC06E24-6PB-025-A24 8 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.75000 $93.75
5 85.45200 $427.26
10 75.68700 $756.87
25 71.29200 $1,782.30
50 67.38540 $3,369.27
100 64.94390 $6,494.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC06E24-6PB-025-A24-ND
Copy   AIACC06E24-6PB-025-A24-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC06E24-6PB-025-A24

Copy   ACC06E24-6PB-025-A24
Description ACC 8C 8#12 SKT PLUG CRIMP
Copy   ACC 8C 8#12 SKT PLUG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Crimp

Copy   8 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 24-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening 0.938" (23.83mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 35.4µin (0.90µm)
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC06E-24-6PB(025)(A24)
AACC06E-24-6PB(025)(A24)-ND
ACC06E-24-6PB(025)(A24)
AIACC06E24-6PB-025-A24

12:20:12 10/15/2018