Add To Favorites
Photo Not Available
ACC06E24-28PB-025 24 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.71000 $89.71
5 84.13000 $420.65
10 72.51000 $725.10
25 68.32720 $1,708.18
50 64.60860 $3,230.43
100 62.28450 $6,228.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC06E24-28PB-025-ND
Copy   AIACC06E24-28PB-025-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC06E24-28PB-025

Copy   ACC06E24-28PB-025
Description ACB 24C 24#16 PIN PLUG
Copy   ACB 24C 24#16 PIN PLUG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24 Position Circular Connector Plug, Male Pins Crimp

Copy   24 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 24
Shell Size - Insert 24-28
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening 0.938" (23.83mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC06E-24-28PB(025)
AACC06E-24-28PB(025)-ND
ACC06E-24-28PB(025)
AIACC06E24-28PB-025

22:03:22 10/19/2018