Add To Favorites
Photo Not Available
ACC06AF18-11S-003-LC 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.43000 $40.43
5 35.49200 $177.46
10 30.34700 $303.47
25 26.88240 $672.06
50 23.66720 $1,183.36
100 20.40030 $2,040.03
250 19.29760 $4,824.40
500 18.88408 $9,442.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC06AF18-11S-003-LC-ND
Copy   AIACC06AF18-11S-003-LC-ND
Quantity Available Supplier Direct Ship : 92
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC06AF18-11S-003-LC

Copy   ACC06AF18-11S-003-LC
Description CONN PLUG HSNG FMALE 5POS INLINE
Copy   CONN PLUG HSNG FMALE 5POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut

Copy   5 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC06AF18-11S-003-LC

10:52:08 12/15/2018