Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC06AF14S-12P-003-ND
Quantity Available Supplier Direct Ship : 979
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC06AF14S-12P-003

Description AC 3C 3#16S PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp

Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 14S-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Features Backshell, Cable Clamp, Coupling Nut
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC06AF14S-12P-003

01:47:10 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.39000 $24.39
5 21.33200 $106.66
10 18.81300 $188.13
25 16.70080 $417.52
50 16.61120 $830.56
100 14.33930 $1,433.93
250 13.59764 $3,399.41
500 13.26802 $6,634.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback