Add To Favorites
Photo Not Available
ACC06AF-20-18PB(003) 9 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.58000 $95.58
5 85.45000 $427.25
10 68.88900 $688.89
25 64.17000 $1,604.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACC06AF-20-18PB(003)-ND
Copy   AACC06AF-20-18PB(003)-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC06AF-20-18PB(003)

Copy   ACC06AF-20-18PB(003)
Description CONN PLUG MALE 9POS SILVER CRIMP
Copy   CONN PLUG MALE 9POS SILVER CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   9 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Training Modules Mil-DTL-5015 and AC Threaded Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC-B, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 9
Shell Size - Insert 20-18
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Industrial, Instrumentation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC06AF-20-18PB(003)
ACC06AF-20-18PB(003)-ND

21:12:57 1/22/2019