Add To Favorites
Photo Not Available
ACC06A32-22S-025 54 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.21000 $119.21
5 113.01000 $565.05
10 102.67300 $1,026.73
25 98.53840 $2,463.46
50 93.02580 $4,651.29
100 91.64760 $9,164.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC06A32-22S-025-ND
Copy   AIACC06A32-22S-025-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC06A32-22S-025

Copy   ACC06A32-22S-025
Description AC 54C 54#16 PIN PLUG
Copy   AC 54C 54#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

54 Position Circular Connector Plug, Female Sockets Crimp

Copy   54 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 54
Shell Size - Insert 32-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC06A32-22S-025

15:37:22 12/15/2018