Add To Favorites
Photo Not Available
ACC06A22-22S-025 4 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.00000 $91.00
5 85.34200 $426.71
10 73.55400 $735.54
25 69.31040 $1,732.76
50 65.53860 $3,276.93
100 63.18100 $6,318.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC06A22-22S-025-ND
Copy   AIACC06A22-22S-025-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC06A22-22S-025

Copy   ACC06A22-22S-025
Description AC 4C 4#8 SKT PLUG
Copy   AC 4C 4#8 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp

Copy   4 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC06A22-22S-025

05:37:42 10/17/2018