USD
Favorite

Photo Not Available
ACC06A20-7P-025 8 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 25 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.36000 $42.36

Submit a request for quotation on quantities greater than those displayed.

ACC06A20-7P-025

Digi-Key Part Number AIACC06A20-7P-025-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACC06A20-7P-025
Copy  
Description AC 8C 8#16 PIN PLUG
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Male Pins Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum, Black Zinc Cobalt
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIACC06A20-7P-025