Add To Favorites
Photo Not Available
ACC06A12S-3P-003-LC 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.63000 $44.63
5 39.17800 $195.89
10 33.32100 $333.21
25 29.67440 $741.86
50 26.12560 $1,306.28
100 22.51820 $2,251.82
250 21.30100 $5,325.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC06A12S-3P-003-LC-ND
Copy   AIACC06A12S-3P-003-LC-ND
Quantity Available Supplier Direct Ship : 196
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC06A12S-3P-003-LC

Copy   ACC06A12S-3P-003-LC
Description CONN PLUG HSNG MALE 2POS INLINE
Copy   CONN PLUG HSNG MALE 2POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut

Copy   2 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 2
Shell Size - Insert 12S-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC06A12S-3P-003-LC

01:48:04 12/10/2018