Add To Favorites
Photo Not Available
ACC05E18-11S-025 5 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACC05E18-11S-025-ND
Copy   AIACC05E18-11S-025-ND
Quantity Available Supplier Direct Ship : 1,487
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC05E18-11S-025

Copy   ACC05E18-11S-025
Description AC 5C 5#12 SKT PLUG
Copy   AC 5C 5#12 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Crimp

Copy   5 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC05E18-11S-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.36000 $38.36
5 33.54800 $167.74
10 28.53800 $285.38
25 25.28000 $632.00
50 22.25620 $1,112.81
100 19.18380 $1,918.38
250 18.14680 $4,536.70
500 17.75794 $8,878.97
1,000 17.23946 $17,239.46

Submit a request for quotation on quantities greater than those displayed.

08:19:12 9/22/2018