Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC05E16S-1S-025-LC-ND
Quantity Available Supplier Direct Ship : 53
Can ship in approximately 2 business days

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.250" (31.75mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Cobalt
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
Additional Resources
Standard Package ? 1
Other Names AIACC05E16S-1S-025-LC

15:11:40 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 29.35000 $29.35
5 25.66200 $128.31
10 21.82900 $218.29
25 19.33720 $483.43
50 17.02400 $851.20
250 16.35976 $4,089.94
500 15.96316 $7,981.58
1,000 15.56655 $15,566.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback