Add To Favorites
Photo Not Available
ACC05E16-10S-003 3 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACC05E16-10S-003-ND
Copy   AIACC05E16-10S-003-ND
Quantity Available Supplier Direct Ship : 1,791
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC05E16-10S-003

Copy   ACC05E16-10S-003
Description ER 3C 3#12 SKT PLUG
Copy   ER 3C 3#12 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp

Copy   3 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC05E16-10S-003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.48000 $22.48
5 19.65600 $98.28
10 17.33600 $173.36
25 15.39160 $384.79
50 14.44480 $722.24
100 13.21530 $1,321.53
250 12.53176 $3,132.94
500 12.22796 $6,113.98

Submit a request for quotation on quantities greater than those displayed.

15:53:09 9/22/2018