Add To Favorites
Photo Not Available
ACC05E10SL-4S-025 2 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.95000 $30.95
5 27.06600 $135.33
10 23.02200 $230.22
25 20.39520 $509.88
50 17.95580 $897.79
100 15.47780 $1,547.78
250 14.64120 $3,660.30
500 14.32746 $7,163.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC05E10SL-4S-025-ND
Copy   AIACC05E10SL-4S-025-ND
Quantity Available Supplier Direct Ship : 1,283
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC05E10SL-4S-025

Copy   ACC05E10SL-4S-025
Description AC 2C 2#16S SKT PLUG
Copy   AC 2C 2#16S SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp

Copy   2 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC05E10SL-4S-025

19:43:35 12/16/2018