Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC05A28-11SZ-003-LC-ND
Quantity Available Supplier Direct Ship : 264
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC05A28-11SZ-003-LC

Description CONN PLUG HSG FMALE 22POS INLINE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 22
Shell Size - Insert 28-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (4), 16 (18)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.968" (49.99mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AIACC05A28-11SZ-003-LC

20:38:14 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.74000 $28.74
5 25.13600 $125.68
10 21.38100 $213.81
25 18.94000 $473.50
50 18.47220 $923.61
100 16.89890 $1,689.89
250 16.02480 $4,006.20
500 15.63632 $7,818.16
1,000 15.24784 $15,247.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback