Add To Favorites
Photo Not Available
ACC05A24-10PW-003-LC 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.32000 $29.32
5 25.63600 $128.18
10 21.80600 $218.06
25 19.31760 $482.94
50 17.00720 $850.36
250 16.34324 $4,085.81
500 15.94706 $7,973.53
1,000 15.55085 $15,550.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC05A24-10PW-003-LC-ND
Copy   AIACC05A24-10PW-003-LC-ND
Quantity Available Supplier Direct Ship : 209
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC05A24-10PW-003-LC

Copy   ACC05A24-10PW-003-LC
Description CONN PLUG HSNG MALE 7POS INLINE
Copy   CONN PLUG HSNG MALE 7POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 8
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC05A-24-10PW(003)LC
AACC05A-24-10PW(003)LC-ND
ACC05A-24-10PW(003)LC
AIACC05A24-10PW-003-LC

19:50:10 11/20/2018