Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC05A20-29SZ-025-LC-ND
Quantity Available Supplier Direct Ship : 130
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC05A20-29SZ-025-LC

Description CONN PLUG HSG FMALE 17POS INLINE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation Z
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.461" (37.11mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Cobalt
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AACC05A-20-29SZ(025)LC
AACC05A-20-29SZ(025)LC-ND
ACC05A-20-29SZ(025)LC
AIACC05A20-29SZ-025-LC

22:46:45 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.10000 $19.10
5 16.53800 $82.69
10 14.22100 $142.21
25 13.01440 $325.36
50 11.52540 $576.27
100 10.55130 $1,055.13
250 10.00556 $2,501.39
500 9.76304 $4,881.52
1,000 9.52051 $9,520.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback