Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC05A18-13SX-003-LC-ND
Quantity Available Supplier Direct Ship : 224
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC05A18-13SX-003-LC

Description CONN PLUG HSNG FMALE 4POS INLINE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 18-13
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 (1), 12 (3)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.333" (33.86mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AIACC05A18-13SX-003-LC

08:41:16 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.61000 $20.61
5 17.84800 $89.24
10 15.34800 $153.48
25 13.62640 $340.66
50 12.78900 $639.45
100 11.69980 $1,169.98
250 11.09460 $2,773.65
500 10.82564 $5,412.82
1,000 10.55668 $10,556.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback