Add To Favorites
Photo Not Available
ACC05A16-10P-003-LC 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Overview
Digi-Key Part Number AIACC05A16-10P-003-LC-ND
Copy   AIACC05A16-10P-003-LC-ND
Quantity Available Supplier Direct Ship : 1,791
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC05A16-10P-003-LC

Copy   ACC05A16-10P-003-LC
Description CONN PLUG HSNG MALE 3POS INLINE
Copy   CONN PLUG HSNG MALE 3POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.250" (31.75mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC05A16-10P-003-LC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.39000 $17.39
5 15.05600 $75.28
10 12.94700 $129.47
25 11.49480 $287.37
50 10.78920 $539.46
100 9.86930 $986.93
250 9.35880 $2,339.70
500 9.13192 $4,565.96
1,000 8.90504 $8,905.04

Submit a request for quotation on quantities greater than those displayed.

01:06:10 9/22/2018