Add To Favorites
Photo Not Available
ACC05A-18-1SY(003)LC 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.59000 $22.59
5 19.20000 $96.00
10 17.69100 $176.91
25 16.18200 $404.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AACC05A-18-1SY(003)LC-ND
Copy   AACC05A-18-1SY(003)LC-ND
Quantity Available Supplier Direct Ship : 41
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC05A-18-1SY(003)LC

Copy   ACC05A-18-1SY(003)LC
Description CONN PLG HSG FMALE 10POS INLINE
Copy   CONN PLG HSG FMALE 10POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.333" (33.86mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1010-1 - Amphenol Industrial Operations | 97-3057-1010-1-ND DigiKey Electronics
  • 97-3057-1010-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ18 1-20 OLIVE
  • Unit Price $9.31000
  • 97-3057-1010-1-ND
  • 97-3057-1010 - Amphenol Industrial Operations | 97-3057-1010-ND DigiKey Electronics
  • 97-3057-1010
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ18 1-20 OLIVE
  • Unit Price $7.91000
  • 97-3057-1010-ND
  • 97-79-513-10 - Amphenol Industrial Operations | 97-79-513-10-ND DigiKey Electronics
  • 97-79-513-10
  • Amphenol Industrial Operations
  • BUSHING 18 5/8OD
  • Unit Price $0.88000
  • 97-79-513-10-ND
  • Photo Not Available
  • MS3057-10C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 18 1-20
  • Unit Price $19.06000
  • AMS3057-10C-ND
Additional Resources
Standard Package ? 1
Other Names AACC05A-18-1SY(003)LC

15:30:12 10/17/2018