Add To Favorites
Photo Not Available
ACC04E18-4P-003 4 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.89000 $22.89
5 19.82000 $99.10
10 17.04400 $170.44
25 15.13120 $378.28
50 14.20240 $710.12
100 12.99260 $1,299.26
250 12.32056 $3,080.14
500 12.02188 $6,010.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC04E18-4P-003-ND
Copy   AIACC04E18-4P-003-ND
Quantity Available Supplier Direct Ship : 101
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC04E18-4P-003

Copy   ACC04E18-4P-003
Description AC 4C 4#16 PIN RECP LINE
Copy   AC 4C 4#16 PIN RECP LINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC04E18-4P-003

00:19:20 1/22/2019