Add To Favorites
Photo Not Available
ACC02R20-33P-003 11 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.98000 $25.98
5 22.72200 $113.61
10 19.32900 $193.29
25 17.79080 $444.77
50 16.69800 $834.90
100 15.27550 $1,527.55
250 14.48536 $3,621.34
500 14.13420 $7,067.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC02R20-33P-003-ND
Copy   AIACC02R20-33P-003-ND
Quantity Available Supplier Direct Ship : 269
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02R20-33P-003

Copy   ACC02R20-33P-003
Description AC 11C 11#16 PIN RECP BOX
Copy   AC 11C 11#16 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 Position Circular Connector Receptacle, Male Pins Crimp

Copy   11 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 11
Shell Size - Insert 20-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02R20-33P-003

09:51:56 12/14/2018