Add To Favorites
Photo Not Available
ACC02R16-11P-003 2 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.16000 $18.16
5 15.72400 $78.62
10 13.52200 $135.22
25 12.00440 $300.11
50 11.26660 $563.33
100 10.30780 $1,030.78
250 9.77460 $2,443.65
500 9.53764 $4,768.82
1,000 9.30068 $9,300.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC02R16-11P-003-ND
Copy   AIACC02R16-11P-003-ND
Quantity Available Supplier Direct Ship : 970
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02R16-11P-003

Copy   ACC02R16-11P-003
Description AC 2C 2#12 PIN RECP
Copy   AC 2C 2#12 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02R16-11P-003

21:33:16 12/14/2018