USD
Favorite

Photo Not Available
ACC02E36-10P-003-LC 48 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 25 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.78000 $41.78
5 36.67800 $183.39
10 35.73200 $357.32
25 33.46360 $836.59
50 31.19500 $1,559.75
100 27.60280 $2,760.28
250 25.71216 $6,428.04

Submit a request for quotation on quantities greater than those displayed.

ACC02E36-10P-003-LC

Digi-Key Part Number AIACC02E36-10P-003-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACC02E36-10P-003-LC
Copy  
Description CONN RCPT HSNG MALE 48POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 48
Shell Size - Insert 36-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIACC02E36-10P-003-LC