Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC02E24-11P-025-LC-ND
Quantity Available Supplier Direct Ship : 498
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC02E24-11P-025-LC

Description CONN RCPT HSNG MALE 9POS PNL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 8 (3), 12 (6)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AIACC02E24-11P-025-LC

03:27:25 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.27000 $14.27
5 12.35800 $61.79
10 10.62600 $106.26
25 9.43400 $235.85
50 8.85400 $442.70
100 8.09970 $809.97
250 7.68076 $1,920.19
500 7.49456 $3,747.28
1,000 7.30835 $7,308.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback