Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC02E20-8P-003-ND
Quantity Available Supplier Direct Ship : 174
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC02E20-8P-003

Description AC 6C 4#16 2#8 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 20-8
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E20-8P-003

16:40:43 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.68000 $21.68
5 18.77400 $93.87
10 16.14400 $161.44
25 14.33320 $358.33
50 13.08500 $654.25
100 12.30700 $1,230.70
250 11.67044 $2,917.61
500 11.38754 $5,693.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback