Add To Favorites
Photo Not Available
ACC02E20-24P-025 4 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACC02E20-24P-025-ND
Copy   AIACC02E20-24P-025-ND
Quantity Available Supplier Direct Ship : 274
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E20-24P-025

Copy   ACC02E20-24P-025
Description AC 4C 2#16 2#8 PIN RECP
Copy   AC 4C 2#16 2#8 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E20-24P-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.60000 $20.60
5 17.83600 $89.18
10 15.33600 $153.36
25 13.61520 $340.38
50 12.43020 $621.51
100 11.69110 $1,169.11
250 11.08636 $2,771.59
500 10.81760 $5,408.80

Submit a request for quotation on quantities greater than those displayed.

10:20:27 9/25/2018