Add To Favorites
Photo Not Available
ACC02E20-23R-003 2 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.11000 $35.11
5 30.70200 $153.51
10 26.11700 $261.17
25 23.13560 $578.39
50 20.36900 $1,018.45
100 17.55720 $1,755.72
250 16.60820 $4,152.05
500 16.25232 $8,126.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC02E20-23R-003-ND
Copy   AIACC02E20-23R-003-ND
Quantity Available Supplier Direct Ship : 33
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E20-23R-003

Copy   ACC02E20-23R-003
Description AC 2C 2#8 SKT RECP BOX
Copy   AC 2C 2#8 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Amphe-Power® 5015, Radsok®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 20-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E20-23R-003

19:54:20 12/13/2018