Add To Favorites
Photo Not Available
ACC02E20-19P-025 3 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.27000 $32.27
5 28.21800 $141.09
10 24.00300 $240.03
25 21.26320 $531.58
50 18.72060 $936.03
100 16.13640 $1,613.64
250 15.26420 $3,816.05
500 14.93712 $7,468.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC02E20-19P-025-ND
Copy   AIACC02E20-19P-025-ND
Quantity Available Supplier Direct Ship : 54
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E20-19P-025

Copy   ACC02E20-19P-025
Description AC 3C 3#8 PIN RECP
Copy   AC 3C 3#8 PIN RECP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC02E-20-19P(025)
AACC02E-20-19P(025)-ND
ACC02E-20-19P(025)
AIACC02E20-19P-025

01:33:40 12/12/2018