Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC02E20-18P-025-LC-ND
Quantity Available Supplier Direct Ship : 110
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC02E20-18P-025-LC

Description CONN RCPT HSNG MALE 9POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 9
Shell Size - Insert 20-18
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (3), 16 (6)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E20-18P-025-LC

14:12:25 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.10000 $11.10
5 9.61000 $48.05
10 8.26200 $82.62
25 7.33600 $183.40
50 6.69700 $334.85
100 6.29880 $629.88
250 5.97300 $1,493.25
500 5.82820 $2,914.10
1,000 5.68340 $5,683.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback