Add To Favorites
Photo Not Available
ACC02E20-15P-003 7 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACC02E20-15P-003-ND
Copy   AIACC02E20-15P-003-ND
Quantity Available Supplier Direct Ship : 1,420
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E20-15P-003

Copy   ACC02E20-15P-003
Description AC 7C 7#12 PIN RECP BOX
Copy   AC 7C 7#12 PIN RECP BOX
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC02E-20-15P(003)-ND
ACC02E-20-15P(003)
ACC02E-20-15P(003)-ND
AIACC02E20-15P-003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.02000 $18.02
5 15.60400 $78.02
10 13.41800 $134.18
25 11.91160 $297.79
50 11.18140 $559.07
100 10.22770 $1,022.77
250 9.69872 $2,424.68
500 9.46358 $4,731.79
1,000 9.22846 $9,228.46

Submit a request for quotation on quantities greater than those displayed.

22:38:04 9/18/2018