Add To Favorites
Photo Not Available
ACC02E18-9S-025 7 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACC02E18-9S-025-ND
Copy   AIACC02E18-9S-025-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E18-9S-025

Copy   ACC02E18-9S-025
Description ER 7C 5#16 2#12 SKT RECP
Copy   ER 7C 5#16 2#12 SKT RECP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 18-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC02E-18-9S(025)
AACC02E-18-9S(025)-ND
ACC02E-18-9S(025)
AIACC02E18-9S-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.07000 $27.07
5 23.67200 $118.36
10 20.13600 $201.36
25 18.38680 $459.67
50 16.92200 $846.10
100 15.49120 $1,549.12
250 14.68996 $3,672.49
500 14.33384 $7,166.92
1,000 13.97771 $13,977.71

Submit a request for quotation on quantities greater than those displayed.

06:37:37 9/22/2018