Add To Favorites
Photo Not Available
ACC02E18-4P 4 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACC02E18-4P-ND
Copy   AIACC02E18-4P-ND
Quantity Available Supplier Direct Ship : 1,335
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E18-4P

Copy   ACC02E18-4P
Description AC 4C 4#16 PIN RECP BOX
Copy   AC 4C 4#16 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E18-4P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.92000 $11.92
5 10.32000 $51.60
10 8.87300 $88.73
25 7.87880 $196.97
50 7.83660 $391.83
100 6.76340 $676.34
250 6.41356 $1,603.39
500 6.25808 $3,129.04
1,000 6.10259 $6,102.59

Submit a request for quotation on quantities greater than those displayed.

02:32:20 9/19/2018