Add To Favorites
Photo Not Available
ACC02E18-1PW-025 10 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.43000 $21.43
5 18.55400 $92.77
10 15.95500 $159.55
25 14.16400 $354.10
50 13.29420 $664.71
100 12.16090 $1,216.09
250 11.53184 $2,882.96
500 11.25230 $5,626.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC02E18-1PW-025-ND
Copy   AIACC02E18-1PW-025-ND
Quantity Available Supplier Direct Ship : 839
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E18-1PW-025

Copy   ACC02E18-1PW-025
Description ER 10C 10#16 PIN RECP
Copy   ER 10C 10#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp

Copy   10 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E18-1PW-025

19:14:46 10/19/2018