Add To Favorites
Photo Not Available
ACC02E16S-1P 7 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACC02E16S-1P-ND
Copy   AIACC02E16S-1P-ND
Quantity Available Supplier Direct Ship : 202
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E16S-1P

Copy   ACC02E16S-1P
Description AC 7C 7#16S PIN RECP BOX
Copy   AC 7C 7#16S PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.875" (22.22mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E16S-1P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.74000 $13.74
5 11.89600 $59.48
10 10.22800 $102.28
25 9.08040 $227.01
50 8.28980 $414.49
100 7.79690 $779.69
250 7.39364 $1,848.41
500 7.21442 $3,607.21
1,000 7.03517 $7,035.17

Submit a request for quotation on quantities greater than those displayed.

15:17:42 9/23/2018