Add To Favorites
Photo Not Available
ACC02E16S-1P-A24 7 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACC02E16S-1P-A24-ND
Copy   AIACC02E16S-1P-A24-ND
Quantity Available Supplier Direct Ship : 349
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E16S-1P-A24

Copy   ACC02E16S-1P-A24
Description AC 7C 7#16S PIN RECP BOX
Copy   AC 7C 7#16S PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.875" (22.22mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 35.4µin (0.90µm)
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E16S-1P-A24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.42000 $19.42
5 16.81000 $84.05
10 14.45600 $144.56
25 12.83400 $320.85
50 11.71600 $585.80
100 11.01940 $1,101.94
250 10.44944 $2,612.36
500 10.19614 $5,098.07
1,000 9.94281 $9,942.81

Submit a request for quotation on quantities greater than those displayed.

17:37:21 9/23/2018