Add To Favorites
Photo Not Available
ACC02E16S-1P-027-B30 7 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.84000 $25.84
5 22.59400 $112.97
10 19.22000 $192.20
25 17.69240 $442.31
50 17.59720 $879.86
100 16.55090 $1,655.09
250 15.69480 $3,923.70
500 15.31432 $7,657.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC02E16S-1P-027-B30-ND
Copy   AIACC02E16S-1P-027-B30-ND
Quantity Available Supplier Direct Ship : 26
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E16S-1P-027-B30

Copy   ACC02E16S-1P-027-B30
Description AC 7C 7#16S PIN RECP
Copy   AC 7C 7#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.875" (22.22mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E16S-1P-027-B30

02:42:59 1/23/2019