Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC02E14S-6S-025-ND
Quantity Available Supplier Direct Ship : 1,102
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC02E14S-6S-025

Description AC 6C 6#16S SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02E14S-6S-025

14:40:03 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.38000 $13.38
5 11.58200 $57.91
10 9.96000 $99.60
25 8.84240 $221.06
50 8.07160 $403.58
100 7.59160 $759.16
250 7.19896 $1,799.74
500 7.02444 $3,512.22
1,000 6.84991 $6,849.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback