Add To Favorites
Photo Not Available
ACC02E14S-6S-003 6 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.86000 $22.86
5 19.79200 $98.96
10 17.02100 $170.21
25 15.11080 $377.77
50 14.18220 $709.11
100 12.97340 $1,297.34
250 12.30240 $3,075.60
500 12.00416 $6,002.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIACC02E14S-6S-003-ND
Copy   AIACC02E14S-6S-003-ND
Quantity Available Supplier Direct Ship : 1,557
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E14S-6S-003

Copy   ACC02E14S-6S-003
Description AC 6C 6#16S SKT RECP
Copy   AC 6C 6#16S SKT RECP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC02E-14S-6S(003)-ND
ACC02E-14S-6S(003)
ACC02E-14S-6S(003)-ND
AIACC02E14S-6S-003

21:57:13 12/15/2018