Add To Favorites
Photo Not Available
ACC02E14S-2S-003 4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACC02E14S-2S-003-ND
Copy   AIACC02E14S-2S-003-ND
Quantity Available Supplier Direct Ship : 4,293
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02E14S-2S-003

Copy   ACC02E14S-2S-003
Description AC 4C 4#16S SKT RECP
Copy   AC 4C 4#16S SKT RECP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AACC02E-14S-2S(003)
AACC02E-14S-2S(003)-ND
ACC02E-14S-2S(003)
AIACC02E14S-2S-003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.23000 $16.23
5 14.05200 $70.26
10 12.08400 $120.84
25 11.05760 $276.44
50 9.79380 $489.69
100 8.96620 $896.62
250 8.50244 $2,125.61
500 8.29634 $4,148.17
1,000 8.09021 $8,090.21

Submit a request for quotation on quantities greater than those displayed.

03:38:58 9/23/2018