Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC02A28-20PW-003-LC-ND
Quantity Available Supplier Direct Ship : 297
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC02A28-20PW-003-LC

Description CONN RCPT HSNG MALE 14POS PNL MT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 14
Shell Size - Insert 28-20
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (10), 16 (4)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AIACC02A28-20PW-003-LC

06:32:01 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.00000 $13.00
5 11.25800 $56.29
10 9.68100 $96.81
25 8.59320 $214.83
50 8.06600 $403.30
100 7.37930 $737.93
250 6.99764 $1,749.41
500 6.82804 $3,414.02
1,000 6.65838 $6,658.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback