Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC02A24-2SW-003-LC-ND
Quantity Available Supplier Direct Ship : 462
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC02A24-2SW-003-LC

Description CONN RCPT HSNG FMALE 7POS PNL MT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 24-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AIACC02A24-2SW-003-LC

10:01:14 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.23000 $14.23
5 12.31800 $61.59
10 10.59300 $105.93
25 9.69240 $242.31
50 8.58400 $429.20
100 7.85960 $785.96
250 7.45308 $1,863.27
500 7.27236 $3,636.18
1,000 7.09172 $7,091.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback