Add To Favorites
Photo Not Available
ACC02A20-7S-072 8 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIACC02A20-7S-072-ND
Copy   AIACC02A20-7S-072-ND
Quantity Available Supplier Direct Ship : 188
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02A20-7S-072

Copy   ACC02A20-7S-072
Description AC 8C 8#16 SKT RECP
Copy   AC 8C 8#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Gray Zinc Nickel
Contact Finish - Mating Silver
Color Gray
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names AIACC02A20-7S-072
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.08000 $25.08
5 21.93200 $109.66
10 19.34100 $193.41
25 17.69960 $442.49
50 15.67500 $783.75
100 14.34980 $1,434.98
250 13.60756 $3,401.89
500 13.27768 $6,638.84
1,000 12.94779 $12,947.79

Submit a request for quotation on quantities greater than those displayed.

23:25:58 9/23/2018