USD
Favorite

Photo Not Available
ACC02A20-29S-003 17 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 34 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.90000 $42.90
5 37.65800 $188.29
10 32.19700 $321.97
25 28.52200 $713.05
50 25.11020 $1,255.51
100 21.64500 $2,164.50
250 20.47500 $5,118.75

Submit a request for quotation on quantities greater than those displayed.

ACC02A20-29S-003

Datasheet
Digi-Key Part Number AIACC02A20-29S-003-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACC02A20-29S-003
Copy  
Description AC 17C 17#16 SKT RECP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

17 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Documents & Media
Datasheets AC, SAE AS50151 Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AACC02A-20-29S(003)
AACC02A-20-29S(003)-ND
ACC02A-20-29S(003)
AIACC02A20-29S-003