Add To Favorites
Photo Not Available
ACC02A20-23P-003 2 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACC02A20-23P-003-ND
Copy   AIACC02A20-23P-003-ND
Quantity Available Supplier Direct Ship : 608
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02A20-23P-003

Copy   ACC02A20-23P-003
Description AC 2C 2#8 PIN RECP
Copy   AC 2C 2#8 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 20-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02A20-23P-003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.31000 $17.31
5 14.99000 $74.95
10 14.76500 $147.65
25 13.94080 $348.52
50 13.86580 $693.29
100 13.04130 $1,304.13
250 12.36676 $3,091.69
500 12.06696 $6,033.48

Submit a request for quotation on quantities greater than those displayed.

08:24:56 9/25/2018