Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIACC02A20-19P-025-ND
Quantity Available Supplier Direct Ship : 425
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

ACC02A20-19P-025

Description AC 3C 3#8 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02A20-19P-025

16:25:45 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.97000 $22.97
5 20.08400 $100.42
10 17.71200 $177.12
25 15.72440 $393.11
50 14.35420 $717.71
100 13.50070 $1,350.07
250 12.80236 $3,200.59
500 12.49200 $6,246.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback