Add To Favorites
Photo Not Available
ACC02A20-19P-003 3 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIACC02A20-19P-003-ND
Copy   AIACC02A20-19P-003-ND
Quantity Available Supplier Direct Ship : 281
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACC02A20-19P-003

Copy   ACC02A20-19P-003
Description AC 3C 3#8 PIN RECP BOX
Copy   AC 3C 3#8 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIACC02A20-19P-003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.96000 $22.96
5 20.08200 $100.41
10 17.71000 $177.10
25 15.72440 $393.11
50 15.63980 $781.99
100 13.50070 $1,350.07
250 12.80236 $3,200.59
500 12.49200 $6,246.00

Submit a request for quotation on quantities greater than those displayed.

04:17:21 9/20/2018